Pilz 541 Series Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable
- RS Stock No.:
- 313-776
- Mfr. Part No.:
- 541161
- Brand:
- Pilz
Subtotal (1 unit)*
£111.09
(exc. VAT)
£133.31
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 3 left, shipping from 01 December 2025
- Plus 7 left, shipping from 01 December 2025
- Plus 4 left, shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.09 |
*price indicative
- RS Stock No.:
- 313-776
- Mfr. Part No.:
- 541161
- Brand:
- Pilz
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
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | 5m Cable | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type 5m Cable | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and comes with a 5-meter connection cable. It operates with one actuation direction and is rated IP6K9K, providing excellent protection against dust, water, and high-pressure cleaning. The typical operating distance is 11 mm, ensuring precise activation. With a 24V DC supply voltage, this safety switch is ideal for industrial applications where reliability and safety are crucial.
CE and UKCA approved
Transponder sensor
Transponder sensor