Pilz 541 Series Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8
- RS Stock No.:
- 313-737
- Mfr. Part No.:
- 541160
- Brand:
- Pilz
Subtotal (1 unit)*
£111.09
(exc. VAT)
£133.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2025
- Plus 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.09 |
*price indicative
- RS Stock No.:
- 313-737
- Mfr. Part No.:
- 541160
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and comes with an 8-pin M8 male connector for reliable connections. It operates with one actuation direction and has an IP67 rating, ensuring protection against dust and water ingress. The typical operating distance is 11 mm, making it suitable for safety applications requiring precise detection. It operates with a 24V DC supply voltage, offering reliable and safe functionality in industrial environments.
CE and UKCA approved
Transponder sensor
Transponder sensor
