Pilz 541 Series Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
- RS Stock No.:
- 313-726
- Mfr. Part No.:
- 541353
- Brand:
- Pilz
Subtotal (1 unit)*
£133.54
(exc. VAT)
£160.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.54 |
*price indicative
- RS Stock No.:
- 313-726
- Mfr. Part No.:
- 541353
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and is equipped with a 5-pin M12 male connector. It operates in one actuation direction and has an IP67 rating, making it highly resistant to dust and water ingress. The typical switching distance is 11 mm. The device operates with a supply voltage of 24 V DC, ensuring reliable performance for safety-critical applications in industrial environments.
CE and UKCA approved
Transponder sensor
Transponder sensor
