Pilz 541 Series Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
- RS Stock No.:
- 313-718
- Mfr. Part No.:
- 541053
- Brand:
- Pilz
Subtotal (1 unit)*
£78.88
(exc. VAT)
£94.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
- Plus 5 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.88 |
*price indicative
- RS Stock No.:
- 313-718
- Mfr. Part No.:
- 541053
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and is equipped with a 5-pin M12 male connector. It supports one actuation direction and offers an IP67 rating, ensuring protection against dust and water ingress. The switching distance depends on the actuator used. This coded switch is provided as a single unit (PU = 1) and does not include an actuator. It operates with a 24 V DC supply voltage and consumes 1 W of power. The switch is designed for industrial applications requiring high safety standards and reliable performance.
CE and UKCA approved
Transponder sensor
Transponder sensor
