Pilz 570 Series Transponder Non-Contact Safety Switch, 24V dc, M12
- RS Stock No.:
- 313-712
- Mfr. Part No.:
- 570401
- Brand:
- Pilz
Subtotal (1 unit)*
£321.74
(exc. VAT)
£386.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.74 |
*price indicative
- RS Stock No.:
- 313-712
- Mfr. Part No.:
- 570401
- Brand:
- Pilz
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
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 570 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 570 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz safety switch is a coded device designed for the PSENmlock safety guard locking system. It features guard locking and a power reset function, ensuring secure and safe operation. The switch is equipped with an 8-pin M12 male connector and a 0.23 m cable for a single connection, providing reliable integration with the locking device in industrial applications.
CE and UKCA approved
Transponder sensor principle
IP67 rating
RoHS compliant
Transponder sensor principle
IP67 rating
RoHS compliant