Pilz 570 Series Transponder Non-Contact Safety Switch, 24V dc, Plug In

Subtotal (1 unit)*

£535.01

(exc. VAT)

£642.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£535.01

*price indicative

RS Stock No.:
313-711
Mfr. Part No.:
570801
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Connection Type

Plug In

Switch Type

RFID Safety Switch

Sensor Principle

Transponder

Series

570

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Safety Gate System, 2nd generation, features a safe interlock with guard locking, in accordance with EN 60947-3, and is suitable for applications up to Performance Level (PL) e. It consists of three elements, which are an illuminated pushbutton for activating the safety gate, a pushbutton for access and release of the safety gate, and an emergency stop pushbutton. The scope of supply includes the sensing device and pushbuttons, ensuring comprehensive safety for industrial gate operations.

CE and UKCA approved
Transponder sensor principle
IP64 rating
RoHS compliant