Pilz 541 Series Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

Subtotal (1 unit)*

£113.17

(exc. VAT)

£135.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 02 December 2025
  • Plus 4 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.17

*price indicative

RS Stock No.:
313-699
Mfr. Part No.:
541159
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

Transponder

Series

541

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz RFiD safety switch features 2 safe SC outputs and comes with an 8-pin M12 male connector, equipped with a 0.15 m cable for easy integration. It supports series connection and is designed with SDD (Safe Data Distribution) support for enhanced safety in industrial applications. With an IP67 rating, it is fully protected against dust and water ingress. The switch offers a switching distance that depends on the actuator and operates with one actuating direction. It runs on a 24V DC supply voltage, ensuring reliable performance in safety-critical environments.

CE and UKCA approved
Transponder sensor