Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

Subtotal (1 unit)*

£62.20

(exc. VAT)

£74.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 01 December 2025
  • Plus 3 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.20

*price indicative

RS Stock No.:
313-692
Mfr. Part No.:
506408
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 1 N/O and 1 N/C contact, a 4-pin M8 male connector, and a square design with IP67 protection, ensuring dust and water resistance. With a switching distance of 6 mm and a height design of 13 mm, this sensor comes with an actuator. It operates on a 24 V DC supply voltage, with a switching voltage of 24 V. The switch is designed for use in ambient temperatures ranging from -25 °C to 70 °C, making it suitable for various industrial environments.

CE and UKCA approved
Housing material upper part is made of PBT