Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8
- RS Stock No.:
- 313-676
- Mfr. Part No.:
- 506400
- Brand:
- Pilz
Subtotal (1 unit)*
£44.74
(exc. VAT)
£53.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 02 December 2025
- Plus 5 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.74 |
*price indicative
- RS Stock No.:
- 313-676
- Mfr. Part No.:
- 506400
- Brand:
- Pilz
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
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Magnetic | |
| Series | 506 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Magnetic | ||
Series 506 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 1 N/O and 1 N/C contact, with a 4-pin M8 male connector. It has a square design, an IP67 rating for protection against dust and water, and an operating distance of 3 mm. The height design is 13 mm. This switch is intended for series connection with PSEN i1 and comes without an actuator. It operates on 24 V DC with a switching voltage of 24 V. The device is suitable for ambient temperatures ranging from -25 °C to 70 °C.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT