Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, M12
- RS Stock No.:
- 313-658
- Mfr. Part No.:
- 506247
- Brand:
- Pilz
Subtotal (1 unit)*
£90.06
(exc. VAT)
£108.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.06 |
*price indicative
- RS Stock No.:
- 313-658
- Mfr. Part No.:
- 506247
- Brand:
- Pilz
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
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 | |
| Sensor Principle | Magnetic | |
| Series | 506 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Sensor Principle Magnetic | ||
Series 506 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz safety sensor is designed for position monitoring of movable guards in accordance with EN 60947-5-3. It features 2 N/O contacts, 1 auxiliary N/O contact, and an 8-pin M12 male connector. The sensor is suitable for applications up to SIL 3/PL e/Cat. 4. It has a cylindrical M12 design with an IP69 protection rating, an operating distance of 8 mm, and is intended for use with PSEN ix1. The sensor comes with an M12 actuator and is housed in stainless steel. The package unit (PU) includes 1 sensor with the M12 actuator.
CE and UKCA approved
Magnetic sensor principle
Magnetic sensor principle