Pilz 522 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

Subtotal (1 unit)*

£51.32

(exc. VAT)

£61.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 27 left, shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.32

*price indicative

RS Stock No.:
313-651
Mfr. Part No.:
522121
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

522

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 1 normally open (n/o) and 1 normally closed (n/c) contact, with a 4-pin M8 male connector. It has a square design with LED indication and an IP67 rating for protection against dust and water. The switch offers a switching distance of 8 mm and has a height design of 13 mm. It operates with a supply voltage of 24 V DC and is provided as a single unit (PU = 1 piece) without an actuator. The environmental conditions allow for an ambient temperature range of -25 °C to 70 °C.

CE and UKCA approved
Housing material upper part is made of PBT