Pilz 512 Series Non-Contact Safety Switch, Polybutylene Terephthalate Housing

Subtotal (1 unit)*

£10.40

(exc. VAT)

£12.48

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 13 left, shipping from 01 December 2025
  • Plus 13 left, shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.40

*price indicative

RS Stock No.:
313-650
Mfr. Part No.:
512110
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Housing Material

Polybutylene Terephthalate (PBT)

Switch Type

RFID Safety Switch

Series

512

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz actuator for the magnetic safety switch features a square design with an IP67 rating, ensuring protection against dust and water. It has an operating distance of 3 mm and a height design of 13 mm. The actuator is designed to work within an ambient temperature range of -25 to 70 °C. This product is supplied as 1 actuator per unit.

CE and UKCA approved
Housing material upper part is made of PBT