Banner SI-MAG Series Magnetic Interlock Switch, Thermoplastic Housing, 4-Pin Micro QD
- RS Stock No.:
- 295-036
- Mfr. Part No.:
- SI-MAGB2SMQD
- Brand:
- Banner
Subtotal (1 unit)*
£67.04
(exc. VAT)
£80.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.04 |
*price indicative
- RS Stock No.:
- 295-036
- Mfr. Part No.:
- SI-MAGB2SMQD
- Brand:
- Banner
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
| Brand | Banner | |
| Housing Material | Thermoplastic | |
| Connection Type | 4-Pin Micro QD | |
| Switch Type | Magnetic Reed Contact | |
| Sensor Principle | Magnetic | |
| Series | SI-MAG | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Housing Material Thermoplastic | ||
Connection Type 4-Pin Micro QD | ||
Switch Type Magnetic Reed Contact | ||
Sensor Principle Magnetic | ||
Series SI-MAG | ||
- COO (Country of Origin):
- HU
The Banner Non-Contact Magnetic Safety Interlock Switch is a two-piece, coded magnetic field device used for interlocking and position monitoring. It includes a switch and a coded magnet that, when correctly positioned on a door, provides high-level safety (Control Reliable, Cat 4, PL e, or SIL CL 3). When monitored by a Safety Monitoring Module, it ensures maximum safety in critical applications, preventing unauthorized access or unsafe machine operation.
Accommodating to misalignment
Sealed components resist water and dirt
Can be used for safety or non safety interlocking and position monitoring
Sealed components resist water and dirt
Can be used for safety or non safety interlocking and position monitoring