Banner SI-MAG Series Magnetic Interlock Switch, 24V dc, Thermoplastic Housing, 4-Pin Micro QD

Subtotal (1 unit)*

£67.04

(exc. VAT)

£80.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.04

*price indicative

RS Stock No.:
295-034
Mfr. Part No.:
SI-MAGB1SMQD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Supply Voltage

24V dc

Housing Material

Thermoplastic

Connection Type

4-Pin Micro QD

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

SI-MAG

COO (Country of Origin):
HU
The Banner Non-Contact Magnetic Safety Interlock Switch is a two-piece, coded magnetic field device used for interlocking and position monitoring. It includes a switch and a coded magnet that, when correctly positioned on a door, provides high-level safety (Control Reliable, Cat 4, PL e, or SIL CL 3). When monitored by a Safety Monitoring Module, it ensures maximum safety in critical applications, preventing unauthorized access or unsafe machine operation.

Accommodating to misalignment
Sealed components resist water and dirt
Can be used for safety or non safety interlocking and position monitoring