Banner SI-RFST Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12

Subtotal (1 unit)*

£158.73

(exc. VAT)

£190.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.73

*price indicative

RS Stock No.:
293-006
Mfr. Part No.:
SI-RFST-LP8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Thermoplastic

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

RFID

Series

SI-RFST

COO (Country of Origin):
HU
The Banner SI-RF Safety Switch has an IP69 rating, ensuring excellent protection against dust and high-pressure water jets, making it ideal for harsh environments. It also features an auxiliary output for additional functionality, enhancing its versatility in safety-critical applications.

Housing material is thermoplastic