Banner SI-RFDT Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12
- RS Stock No.:
- 292-998
- Mfr. Part No.:
- SI-RFDT-UP8
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 292-998
- Mfr. Part No.:
- SI-RFDT-UP8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NC | |
| Housing Material | Thermoplastic | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | RFID | |
| Series | SI-RFDT | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NC | ||
Housing Material Thermoplastic | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle RFID | ||
Series SI-RFDT | ||
- COO (Country of Origin):
- DE
The Banner Safety Switch is ISD compatible, offering unique coding and diagnostics via ISD for enhanced safety monitoring. It features automatic reset functionality and comes with a 250 mm, 8-pin M12 pigtail quick-disconnect (QD) connector for easy installation. A CAD file (STP) is available for design integration.
IP69 protection rated
