Banner SI-MAGB Series Magnetic Interlock Switch, Thermoplastic Housing, NO/NC, 3m Cable
- RS Stock No.:
- 292-972
- Mfr. Part No.:
- SI-MAGB3SM W/30
- Brand:
- Banner
Subtotal (1 unit)*
£71.97
(exc. VAT)
£86.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.97 |
*price indicative
- RS Stock No.:
- 292-972
- Mfr. Part No.:
- SI-MAGB3SM W/30
- Brand:
- Banner
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
| Brand | Banner | |
| Safety Contacts | NO/NC | |
| Housing Material | Thermoplastic | |
| Connection Type | 3m Cable | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | SI-MAGB | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Safety Contacts NO/NC | ||
Housing Material Thermoplastic | ||
Connection Type 3m Cable | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series SI-MAGB | ||
- COO (Country of Origin):
- HU
The Banner Non-Contact Magnetic Safety Interlock Switch is a two-piece, coded magnetic field device used for interlocking and position monitoring. It includes a switch and a coded magnet that, when correctly positioned on a door, provides high-level safety (Control Reliable, Cat 4, PL e, or SIL CL 3). When monitored by a Safety Monitoring Module, it ensures maximum safety in critical applications, preventing unauthorized access or unsafe machine operation.
Accommodating to misalignment
Sealed components resist water and dirt
Can be used for safety or non safety interlocking and position monitoring
Sealed components resist water and dirt
Can be used for safety or non safety interlocking and position monitoring