Siemens 3SE66 Series Magnetic Safety Switch, 75V ac, Plastic Housing, 2NC, Cable
- RS Stock No.:
- 152-446
- Mfr. Part No.:
- 3SE6627-2CA04
- Brand:
- Siemens
Subtotal (1 unit)*
£86.85
(exc. VAT)
£104.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.85 |
*price indicative
- RS Stock No.:
- 152-446
- Mfr. Part No.:
- 3SE6627-2CA04
- Brand:
- Siemens
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
| Brand | Siemens | |
| Supply Voltage | 75V ac | |
| Safety Contacts | 2NC | |
| Housing Material | Plastic | |
| Connection Type | Cable | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | 3SE66 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 75V ac | ||
Safety Contacts 2NC | ||
Housing Material Plastic | ||
Connection Type Cable | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series 3SE66 | ||
- COO (Country of Origin):
- DE
The Siemens magnetically operated switch contact block offers reliable safety functionality in a compact rectangular unit. Designed specifically for right-hinged doors, this innovative device ensures effective alertness and recognition of status changes thanks to its safety contacts and signaling capabilities. With a robust construction compliant with IP67 protection standards, it operates seamlessly in ambient temperatures ranging from -25 to +70 °C. Utilising advanced materials, this device combines durability with a user-friendly design, making it suitable for safety-related circuits across various demanding environments. The integration with compatible solenoids enhances its versatility, ensuring applicability in diverse applications, while the significant technical specifications establish it as a dependable choice for engineers and safety professionals alike.
Compliant with EN 954-1 category 4 safety
Glass-fibre reinforced thermoplastic for superior durability
Cross-circuit recognition enhances safety performance
Features three-metre connection cable for flexibility
IP67 rating protects against dust and moisture
Glass-fibre reinforced thermoplastic for superior durability
Cross-circuit recognition enhances safety performance
Features three-metre connection cable for flexibility
IP67 rating protects against dust and moisture