- RS Stock No.:
- 180-5507
- Mfr. Part No.:
- 2907077
- Brand:
- Phoenix Contact
2 In stock - FREE next working day delivery available
Added
Price Each
£539.18
(exc. VAT)
£647.02
(inc. VAT)
Units | Per unit |
1 + | £539.18 |
- RS Stock No.:
- 180-5507
- Mfr. Part No.:
- 2907077
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Uninterruptible Power Supply, 24V DC Output, Screw Terminals - QUINT4-UPS/24DC/24DC/40 - 2907077
Stay up and running when there's a mains electrical failure with this uninterruptable power supply from Phoenix Contact. It provides a reliable energy supply to equipment when the power's out, so reduces the chance of unplanned downtime.
A maximum switch-on time of 3s means the unit kicks in quickly if your primary power supply fails. Its output is protected against short circuits and no-loads to minimise the risk of electrical faults damaging your network devices. An intelligent battery management system continually monitors the unit's health and charge levels, so you can be sure it's primed and ready at all times.
This UPS is easy to integrate into most industrial networks, thanks to its compatibility with PROFINET, EtherNet/IP, EtherCAT and USB interfaces. Its resistance to vibration and shock makes it ideal to use as backup power support in industrial automation and robotics applications.
A maximum switch-on time of 3s means the unit kicks in quickly if your primary power supply fails. Its output is protected against short circuits and no-loads to minimise the risk of electrical faults damaging your network devices. An intelligent battery management system continually monitors the unit's health and charge levels, so you can be sure it's primed and ready at all times.
This UPS is easy to integrate into most industrial networks, thanks to its compatibility with PROFINET, EtherNet/IP, EtherCAT and USB interfaces. Its resistance to vibration and shock makes it ideal to use as backup power support in industrial automation and robotics applications.
Features & Benefits
• IP20-rated enclosure is protected against touch and objects larger than 12mm
• Automatically monitors output current and voltage, so there's no need for manual checks
• SFB technology for selective tripping, which allows parallel loads to continue operation
• Flame-retardant housing won't catch alight in the event of a fire
• Automatically monitors output current and voltage, so there's no need for manual checks
• SFB technology for selective tripping, which allows parallel loads to continue operation
• Flame-retardant housing won't catch alight in the event of a fire
Specifications
Attribute | Value |
---|---|
Model | QUINT4 |
Power Rating | 1.44kW |
Output Voltage | 24V dc |
Input Voltage | 18 → 30V dc |
Mounting Type | DIN Rail |
Number of Outlets | 1 |
Type | UPS |
Current Rating | 51.2A |
Length | 47mm |
Width | 125mm |
Depth | 130mm |
Related links
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply, DIMENSION
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power...