- RS Stock No.:
- 125-3921
- Mfr. Part No.:
- 9PXEBM72RT2U
- Brand:
- Eaton
8 In stock - FREE next working day delivery available
Added
Price Each
£1,220.30
(exc. VAT)
£1,464.36
(inc. VAT)
Units | Per unit |
1 + | £1,220.30 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3921
- Mfr. Part No.:
- 9PXEBM72RT2U
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 9PX UPS Uninterruptible Power Supplies
In the event of a power surge or power failure, an Uninterruptible Power Supply (UPS) is a vital piece of safety equipment. They provide you with crucial battery backup time and ensure all your sensitive IT, network and computer systems are kept safe and operational.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
Features and Benefits
Easy to install and operate
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
Applications
You will find Uninterruptible Power Supplies in a wide range of applications where the protection of sensitive IT and Networking equipment is crucial. UPSs are vital in providing extra back up time allowing shutdown software to start or generators to kick in. Uninterruptable power supplies ensure mission-critical data loss can be prevented. Some of the most common areas are
Data centres
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
Eaton 9PX extended battery moduel (EBM), 72V, Rack/tower, 2U
Specifications
Attribute | Value |
---|---|
Model | 9PX |
Power Rating | 2.2kW |
VA Rating | 2200VA |
Output Voltage | 72V |
Mounting Type | Rack Mount, Stand Alone |
Type | Extended Battery Module |
Length | 440mm |
Width | 605mm |
Depth | 86.5mm |
Better World Product | Yes |
Better World Verification | Energy Star |
Related links
- Eaton Rack Mount 3000VA, 5PX
- Eaton 176 → 276V Input Rack Mount 8000VA, 9PX
- Eaton Rack Mount, Stand Alone Uninterruptible Power Supply
- Eaton 120V Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton Rack Mount 5PX G2
- Eaton 160 → 294V ac Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton 190 → 276V Input Rack Mount Battery Expansion Module 9SX
- Eaton 230V Input Rack Mount 2200VA (2.2kW), 5PX G2