InnoDisk EMUC-B202-W1 Networking Module
- RS Stock No.:
- 202-9209
- Mfr. Part No.:
- EMUC-B202-W1
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-9209
- Mfr. Part No.:
- EMUC-B202-W1
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Included Features | mini PCIe USB to dual isolated CANbus 2.0B | |
| Supported Bus Interfaces | USB 2.0 | |
| Supply Voltage | 5V | |
| Dimensions | 30 x 50.9 x 8.35mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Included Features mini PCIe USB to dual isolated CANbus 2.0B | ||
Supported Bus Interfaces USB 2.0 | ||
Supply Voltage 5V | ||
Dimensions 30 x 50.9 x 8.35mm | ||
- COO (Country of Origin):
- TW
The InnoDisk Network interface card is USB to dual isolated CANbus 2.0B/J1939/CANopen. It has USB 2.0 input and CANbus 2.0B output. The product has 3.33W power consumption. The operating temperature ranges between -40°C to 85°C. It supports 3rd mounting hole and USB Pin header for out-of minicard installation.
Support baud rate 100/125/250/500(default)/800/1000K
Support CAN message acceptance filter
Keep configuration after hardware reboot
Up to 6000 CAN messages per second (receive data)
Complies with EN61000-4-5 2.5kV Surge protection
Complies with IEC 60950-1:2005 + A1: 2009 + A2:2013 2.5kV HiPOT protection
Support Listen-only mode
Additional driver to support Linux SocketCAN
Support SAE J1939/CANopen high layer protocol
Support CAN message acceptance filter
Keep configuration after hardware reboot
Up to 6000 CAN messages per second (receive data)
Complies with EN61000-4-5 2.5kV Surge protection
Complies with IEC 60950-1:2005 + A1: 2009 + A2:2013 2.5kV HiPOT protection
Support Listen-only mode
Additional driver to support Linux SocketCAN
Support SAE J1939/CANopen high layer protocol
