Digi International DC-ME-Y402-C Networking Module, 10/100 Base-T
- RS Stock No.:
- 172-9331
- Mfr. Part No.:
- DC-ME-Y402-C
- Brand:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9331
- Mfr. Part No.:
- DC-ME-Y402-C
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Supported Network Interfaces | 10/100 Base-T | |
| Supply Voltage | 3.3V | |
| Dimensions | 19.05 x 36.7 x 18.67mm | |
| Height | 18.67mm | |
| Length | 36.7mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Supported Network Interfaces 10/100 Base-T | ||
Supply Voltage 3.3V | ||
Dimensions 19.05 x 36.7 x 18.67mm | ||
Height 18.67mm | ||
Length 36.7mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 19.05mm | ||
Connect ME 9210 Module
Wired 10/100Base-T network interface
Secure hardware encryption engine
Unique peripheral interface flexibility
Dynamic power management
Secure hardware encryption engine
Unique peripheral interface flexibility
Dynamic power management
Digi International
