Ideal Networks Cable Tester, SignalTEK II
- RS Stock No.:
- 768-4125
- Mfr. Part No.:
- R156000
- Brand:
- Ideal Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-4125
- Mfr. Part No.:
- R156000
- Brand:
- Ideal Networks
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Networks | |
| Classification | Cat3, Cat5, Cat5e, Cat6, Cat7 | |
| Equipment Type | Cable Tester | |
| Tone | Yes | |
| Power Source | Battery, Mains | |
| Battery Type | AA | |
| Battery Life | 5 h | |
| Dimensions | 175 x 80 x 40mm | |
| Weight | 220g | |
| Height | 40mm | |
| Length | 175mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | SignalTEK II | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Ideal Networks | ||
Classification Cat3, Cat5, Cat5e, Cat6, Cat7 | ||
Equipment Type Cable Tester | ||
Tone Yes | ||
Power Source Battery, Mains | ||
Battery Type AA | ||
Battery Life 5 h | ||
Dimensions 175 x 80 x 40mm | ||
Weight 220g | ||
Height 40mm | ||
Length 175mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Model Number p SignalTEK II | ||
Width 80mm | ||
- COO (Country of Origin):
- GB
