Fluke Networks Cable Tester FC, RJ45, CIQ-GSV
- RS Stock No.:
- 759-5820
- Mfr. Part No.:
- CIQ-GSV2
- Brand:
- Fluke Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5820
- Mfr. Part No.:
- CIQ-GSV2
- Brand:
- Fluke Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Classification | Cat5, Cat5e | |
| Equipment Type | Cable Tester | |
| Connector Type | FC, RJ45 | |
| Power Source | Battery | |
| Battery Type | Lithium-Ion | |
| Battery Life | 20 h | |
| Dimensions | 178 x 89 x 45mm | |
| Weight | 550g | |
| Display Type | LCD | |
| Height | 45mm | |
| Length | 178mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 89mm | |
| Model Number p | CIQ-GSV | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Classification Cat5, Cat5e | ||
Equipment Type Cable Tester | ||
Connector Type FC, RJ45 | ||
Power Source Battery | ||
Battery Type Lithium-Ion | ||
Battery Life 20 h | ||
Dimensions 178 x 89 x 45mm | ||
Weight 550g | ||
Display Type LCD | ||
Height 45mm | ||
Length 178mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Width 89mm | ||
Model Number p CIQ-GSV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke LinkRunner™ Network Auto-Tester
LinkRunner AT Network Auto-Tester is the fastest way to solve network connectivity problems. The complete, one-button AutoTest performs your required set of connectivity tests in seconds, enabling you to accurately and quickly identify and solve network problems. Key features include verifying signal and link integrity at 10/100/1G over copper or fiber, TruePower™ PoE testing and loading, 802.1x authentication, cable wiremapping, IPv4/IPv6 readiness, streamlined UI and color display, location and identification of cabling runs and nearest switch information.
Fast answers: AutoTest accurately identifies network problems in seconds
Verify connections at 10M/100M/1G on copper and fiber: Instantly verify link status, connection type, signal strength and traffic
Nearest switch and VLAN information: Displays the VLAN and nearest switch model, slot and port
TruePower™ PoE testing: Quickly validate PoE performance by drawing actual power up to the 802.3 at standard 25.5W
Document results: Store up to 50 test results and download to your PC
Fast start up (<3 seconds)
IPv4/IPv6 ready
Verify connections at 10M/100M/1G on copper and fiber: Instantly verify link status, connection type, signal strength and traffic
Nearest switch and VLAN information: Displays the VLAN and nearest switch model, slot and port
TruePower™ PoE testing: Quickly validate PoE performance by drawing actual power up to the 802.3 at standard 25.5W
Document results: Store up to 50 test results and download to your PC
Fast start up (<3 seconds)
IPv4/IPv6 ready
