NetAlly LinkRunner LRAT-2000 Auto Tester RJ45
- RS Stock No.:
- 759-5794
- Mfr. Part No.:
- LRAT-2000
- Brand:
- Fluke Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5794
- Mfr. Part No.:
- LRAT-2000
- Brand:
- Fluke Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Equipment Type | Auto Tester | |
| Connector Type | RJ45 | |
| Model Number p | LinkRunner LRAT-2000 | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-Ion | |
| Battery Life | 6 h | |
| Dimensions | 89 x 198 x 48mm | |
| Weight | 500g | |
| Display Type | LCD | |
| Height | 48mm | |
| Length | 89mm | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 198mm | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Equipment Type Auto Tester | ||
Connector Type RJ45 | ||
Model Number p LinkRunner LRAT-2000 | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-Ion | ||
Battery Life 6 h | ||
Dimensions 89 x 198 x 48mm | ||
Weight 500g | ||
Display Type LCD | ||
Height 48mm | ||
Length 89mm | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature 0°C | ||
Width 198mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Netscout LinkRunner AT-2000 Network Auto-Tester
LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.
Features and Benefits:
• Multiple user-configured Autotests
• Cable length measurement, fault location and fault type
• TruePower™ Power over Ethernet (PoE) tester
• Ethernet speed and duplex verification at 10/100 Gbit rates
• Fibre cable tester
• Twisted pair and fibre optic link testing
• DHCP, DNS and Gateway connectivity tests
• Ping and TCP port connectivity tests to up to 10 user-selected targets
• Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
• Results, project and staff management using the Link-Live Cloud Service
• Packet reflection at rates up to 1 Gbps
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Supplied with
Includes LinkRunner AT 2000 tester with Li-ion battery, Wireview Cable ID #1, RJ-45 coupler, LinkRunner AT Manager software CD, USB cable, Getting Started Guide and soft case
Netscout
