Klein Tools VDV501-828 Cable Tester RJ12, RJ45
- RS Stock No.:
- 270-8006
- Mfr. Part No.:
- VDV501828
- Brand:
- Klein Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8006
- Mfr. Part No.:
- VDV501828
- Brand:
- Klein Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Classification | Cat3, Cat5e, Cat6, Cat6a | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ12, RJ45 | |
| Tone | Yes | |
| Model Number p | VDV501-828 | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Classification Cat3, Cat5e, Cat6, Cat6a | ||
Equipment Type Cable Tester | ||
Connector Type RJ12, RJ45 | ||
Tone Yes | ||
Model Number p VDV501-828 | ||
Power Source Battery | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Klein Tools VDV commander test kit locates, tests and measures coax, data and telephone cables to ensure fast and accurate installations and also determines if a cable is broken or damaged. The commander also detects power over ethernet (PoE) and can store output test results for easy report management.
Identify wiring faults including miswire, open fault, short fault, split-pair, and verify shielding
Perform active network testing and detects capabilities and connection speeds
Visually identify a hub or switch and locate cable runs with link light
Measu
Perform active network testing and detects capabilities and connection speeds
Visually identify a hub or switch and locate cable runs with link light
Measu
