Roline 256551/20TH Cable Tester RJ45

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-0577
Mfr. Part No.:
13.01.3269-4
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Equipment Type

Cable Tester

Connector Type

RJ45

Model Number p

256551/20TH

Tone

No

Power Source

Battery

COO (Country of Origin):
TW
The Roline LANtest RJ45 basic network cable tester is designed and developed for cable installers and network professionals. From the wire mapping function of the LANtest RJ45 basic network cable tester to the coaxial tester. It verify the cable continuity, open, short, cross, misfire, reversed and shield/ground wire.

Remote test
Weight 153.5 g