Paladin LAN Test Equipment of Continuity, Data

Unavailable
RS will no longer stock this product.
RS Stock No.:
387-928
Brand:
Paladin
Find similar products by selecting one or more attributes.
Select all

Brand

Paladin

Tone

Yes

Power Source

Battery

Battery Type

9V

Dimensions

88 x 74 x 47mm

Weight

228g

Height

47mm

Length

88mm

Width

74mm

COO (Country of Origin):
TW