Fluke Networks Wiremap Adapter for LinkRunner Multimeter
- RS Stock No.:
- 513-6378
- Mfr. Part No.:
- LRUN-WM
- Brand:
- Fluke Networks
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 513-6378
- Mfr. Part No.:
- LRUN-WM
- Brand:
- Fluke Networks
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke Networks | |
Accessory Type | Wiremap Adapter | |
For Use With | LinkRunner Multimeter | |
Select all | ||
---|---|---|
Brand Fluke Networks | ||
Accessory Type Wiremap Adapter | ||
For Use With LinkRunner Multimeter | ||
RoHS Status: Not Applicable
LinkRunner Network Multimeter
LinkRunner™, the essential personal tool which lets you quickly verify and troubleshoot network drops. Identifies 10BASE-T, 100BASE-TX FDX/HDX, Token Ring, Telco, Cable ID, un-powered PC or hub, Auto-MDIX port. Cable tests: length, open, short, splits, wiremap, crossed, straight through, plus tone. Auto-negotiation and link verification via static IP address or DHCP. Includes LinkRunner™ Wiremap Adaptor.
Features & Benefits
Cable tests: length, open, short, splits, wiremap, crossed, straight through
View Link, Length, Ping for each drop
Link: Check PC drops for connectivity, speed and duplex settings
Length: Checks cable configurations, finds faults and length
Ping: Verifies connectivity to key network resources and PC NIC response
View Link, Length, Ping for each drop
Link: Check PC drops for connectivity, speed and duplex settings
Length: Checks cable configurations, finds faults and length
Ping: Verifies connectivity to key network resources and PC NIC response