Panduit CBE Series, 2, 3 Way Single Gang Faceplate
- RS Stock No.:
- 848-5456
- Mfr. Part No.:
- CBEIWY
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-5456
- Mfr. Part No.:
- CBEIWY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | Single Gang Faceplate | |
| Number of Ways | 2, 3 | |
| Length | 70mm | |
| Width | 14.7mm | |
| Depth | 114.3mm | |
| Series | CBE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type Single Gang Faceplate | ||
Number of Ways 2, 3 | ||
Length 70mm | ||
Width 14.7mm | ||
Depth 114.3mm | ||
Series CBE | ||
- COO (Country of Origin):
- CR
