HellermannTyton Cat5e 1 Way RJ45 Outlet,With UTP Shield Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
719-0790
Mfr. Part No.:
852-10033 719-0790
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Type

Outlet

LAN Category

Cat5e

Number of Outlets

1

Shield Type

UTP

Interface Type

RJ45

Number of Ways

1

Length

50mm

Width

25mm

Depth

22.36mm

COO (Country of Origin):
GB