Krone Cat5e 6 Way RJ45 CL Jack Consolidation Box,With UTP Shield Type
- RS Stock No.:
- 314-3419
- Mfr. Part No.:
- 6525 1 056-10
- Brand:
- Krone
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-3419
- Mfr. Part No.:
- 6525 1 056-10
- Brand:
- Krone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Type | Consolidation Box | |
| LAN Category | Cat5e | |
| Number of Outlets | 6 | |
| Shield Type | UTP | |
| Interface Type | RJ45 CL Jack | |
| Entry Angle | Straight | |
| Number of Ways | 6 | |
| Shuttered | Yes | |
| Length | 210mm | |
| Width | 160mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Type Consolidation Box | ||
LAN Category Cat5e | ||
Number of Outlets 6 | ||
Shield Type UTP | ||
Interface Type RJ45 CL Jack | ||
Entry Angle Straight | ||
Number of Ways 6 | ||
Shuttered Yes | ||
Length 210mm | ||
Width 160mm | ||
Depth 90mm | ||
RoHS Status: Not Applicable
