Molex Premise Networks 2 Way RJ45 Face Plate
- RS Stock No.:
- 303-4214
- Mfr. Part No.:
- B17-0112-02
- Brand:
- Molex Premise Networks
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 303-4214
- Mfr. Part No.:
- B17-0112-02
- Brand:
- Molex Premise Networks
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Type | Face Plate | |
| Number of Outlets | 2 | |
| Interface Type | RJ45 | |
| Number of Ways | 2 | |
| Length | 50mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Type Face Plate | ||
Number of Outlets 2 | ||
Interface Type RJ45 | ||
Number of Ways 2 | ||
Length 50mm | ||
Width 100mm | ||
- COO (Country of Origin):
- PL
