Phoenix Contact RJ45 Network Distributor Box,With Shielded Shield Type
- RS Stock No.:
- 253-2340
- Mfr. Part No.:
- 1653016
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2340
- Mfr. Part No.:
- 1653016
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Network Distributor Box | |
| Number of Outlets | 2 | |
| Shield Type | Shielded | |
| Interface Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Network Distributor Box | ||
Number of Outlets 2 | ||
Shield Type Shielded | ||
Interface Type RJ45 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminal outlet has flush type mounting two slots for contact inserts with the free net system.
color pure white RAL 9010
Degree of protection IP20
Degree of protection IP20
