MK Electric 1 Way Satellite Coaxial Outlet
- RS Stock No.:
- 222-8193
- Mfr. Part No.:
- K3525 WHI
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-8193
- Mfr. Part No.:
- K3525 WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Type | Satellite Coaxial Outlet | |
| Number of Outlets | 1 | |
| Number of Ways | 1 | |
| Length | 86mm | |
| Width | 86mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Type Satellite Coaxial Outlet | ||
Number of Outlets 1 | ||
Number of Ways 1 | ||
Length 86mm | ||
Width 86mm | ||
Depth 15mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
