MK Electric Cat5 1 Way RJ45 Telephone Master Outlet

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-7718
Mfr. Part No.:
K420 WHI
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Type

Telephone Master Outlet

LAN Category

Cat5

Interface Type

RJ45

Number of Ways

1

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Modular Data and Telephone Modules


A modular system with ’clip-in’ design providing a high degree of versatility.

Antimicrobial properties which inhibit the growth of infectious diseases
Meets all relevant BS, OFTEL and cabling standards
Interchangeable modules clip into frontplates
Front fixing facilitates easy exchange of modules
Telephone sockets are 100% tested during manufacture
Approved for use with British Telecom systems
RJ45 products are category 5

Note

Not all products illustrated are available


MK Logic Plus Flush Mounting


Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.