Contactum Aspire Series
- RS Stock No.:
- 175-2848
- Mfr. Part No.:
- ASP2117
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 175-2848
- Mfr. Part No.:
- ASP2117
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Outlets | 1 | |
| Colour | White | |
| Mounting Type | Screw Mount | |
| Series | Aspire | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Outlets 1 | ||
Colour White | ||
Mounting Type Screw Mount | ||
Series Aspire | ||
- COO (Country of Origin):
- GB
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
2 Module Single Data Plate - Moulded, White
