COMMSCOPE NETCONNECT Series, 1 Way LJ6C Face Plate Kit

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-6073
Mfr. Part No.:
1711301-1
Brand:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Type

Face Plate Kit

Interface Type

LJ6C

Number of Ways

1

Length

86mm

Width

86mm

Depth

8.9mm

Series

NETCONNECT

COO (Country of Origin):
CN