StarTech.com 2 Port PCI SFP Network Card, 10000Mbit/s
- RS Stock No.:
- 256-6907
- Mfr. Part No.:
- 4PCIE-PCIE-ENCLOSURE
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6907
- Mfr. Part No.:
- 4PCIE-PCIE-ENCLOSURE
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI | |
| Network Speed | 10000Mbit/s | |
| Interface Type | SFP | |
| Number of Ports | 2 | |
| Wake On LAN | Yes | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI | ||
Network Speed 10000Mbit/s | ||
Interface Type SFP | ||
Number of Ports 2 | ||
Wake On LAN Yes | ||
Non Compliant
- COO (Country of Origin):
- TW
The StarTech.com robust expansion chassis supports up to 4 PCIe x1 add-on cards and features up to 10Gbps of total bandwidth. The expansion chassis connects to the host using a proprietary USB-C PCIe x2 adapter card and a locking USB Type-C cable. The chassis communicates with the desktop computer or server using a host card (PCIe 2.0 x2) in combination with the 5.9ft (1.8m) USB Type-C (USB-C) cable with screw-locks.
Comes with 2 years warranty
Material used is of Steel
Black in color
Power consumption is 36W
Material used is of Steel
Black in color
Power consumption is 36W
