Edimax PCI RJ45 Ethernet Adapter
- RS Stock No.:
- 256-5284
- Mfr. Part No.:
- EN-9235TX-32 V2
- Brand:
- Edimax
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-5284
- Mfr. Part No.:
- EN-9235TX-32 V2
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Bus Type | PCI | |
| Interface Type | RJ45 | |
| Wake On LAN | Yes | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Bus Type PCI | ||
Interface Type RJ45 | ||
Wake On LAN Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Edimax Gigabit PCI adapters deliver high performance wired network connectivity to your desktop PCs. Connect your Gigabit home or business network to any of our Gigabit PCI adapters and you can instantly transfer files at speeds 10 times faster than 10/100 Fast Ethernet devices. Once connected, accessing shared music, documents, movies, and photos on your network is easy and quick. It offers ease of installation and flexibility of configuration through plug-and-play technology. To facilitate network connectivity, the adapter includes a user-friendly setup CD wizard.
Comprehensive networking approach
Ease of installation & configuration
User-friendly setup CD wizard and driver
Supports 32-bit 33/66MHz PCI local bus master high-speed operation
Complies with IEEE 802.3, 802.3u, 802.3ab and 802.3x standards
Supports 10/100Mbps full and half duplex, 1000Mbps full duplex
Supports PCI Message Signalled Interrupt (MSI)
Built-in FIFO buffers reduce overhead of memory transfers
Includes a low-profile bracket
Ease of installation & configuration
User-friendly setup CD wizard and driver
Supports 32-bit 33/66MHz PCI local bus master high-speed operation
Complies with IEEE 802.3, 802.3u, 802.3ab and 802.3x standards
Supports 10/100Mbps full and half duplex, 1000Mbps full duplex
Supports PCI Message Signalled Interrupt (MSI)
Built-in FIFO buffers reduce overhead of memory transfers
Includes a low-profile bracket
