Startech 1 Port PCIe Fiber Ethernet Network Interface Card, 10/100/1000/10000Mbit/s
- RS Stock No.:
- 138-5568
- Mfr. Part No.:
- PEX10000SRI
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-5568
- Mfr. Part No.:
- PEX10000SRI
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Bus Type | PCIe | |
| Network Speed | 10/100/1000/10000Mbit/s | |
| Interface Type | Fiber Ethernet | |
| Number of Ports | 1 | |
| Wake On LAN | No | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Bus Type PCIe | ||
Network Speed 10/100/1000/10000Mbit/s | ||
Interface Type Fiber Ethernet | ||
Number of Ports 1 | ||
Wake On LAN No | ||
- COO (Country of Origin):
- CN
PEX10000SRI 10Gb SFP+ Network Card
This fibre optic network card delivers reliable, high-performance network connectivity, providing an easy and cost-effective way to upgrade your server or workstation to 10 Gigabit networking over multimode fibre. The 10G network card comes with an installed multimode SFP+ transceiver with up to 330 m range, to get you up and running quickly.
Take advantage of faster network speeds
Increasing numbers of network users and data-intensive applications, such as multimedia streaming and large file transfers, all drive the need to increase the bandwidth capability of your network infrastructure. This fibre NIC lets you take advantage of the increased speed and stability of a 10 Gigabit network, with data transfers of up to 10Gbps and up to 20Gbps (full duplex) bandwidth.
Includes an SFP+ transceiver, built for reliable performance
For added convenience, this single-port 10G network card comes with an installed multimode SFP+ transceiver. Built to ensure reliable performance, the 10 GbE SFP+ is manufactured by StarTech.com to meet or exceed OEM specifications and comply with the industrys MSA (Multi-Source Agreement) standards. The 10GBase-SR SFP+ delivers 10 Gigabit connectivity over multimode fibre cable with a range of up to 330 m (1082 ft).
Enhance your network capabilities and reliability
The 10 Gigabit network card features the Intel® 82599 chipset, delivering the power, performance and enhanced capabilities you need for reliable network connections to your server or computer. The Intel chip offers many advanced features including Intel® Virtualization Technology for Connectivity, PXE network boot support and up to 15K jumbo frame support.
The 10G NIC connects easily through an available PCI Express expansion slot, and is compliant with PCIe Rev. 2 x8 (or higher). The network card comes with a standard profile, and also includes a low-profile bracket, for versatile installation.
The PEX10000SRI is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Take advantage of faster network speeds
Increasing numbers of network users and data-intensive applications, such as multimedia streaming and large file transfers, all drive the need to increase the bandwidth capability of your network infrastructure. This fibre NIC lets you take advantage of the increased speed and stability of a 10 Gigabit network, with data transfers of up to 10Gbps and up to 20Gbps (full duplex) bandwidth.
Includes an SFP+ transceiver, built for reliable performance
For added convenience, this single-port 10G network card comes with an installed multimode SFP+ transceiver. Built to ensure reliable performance, the 10 GbE SFP+ is manufactured by StarTech.com to meet or exceed OEM specifications and comply with the industrys MSA (Multi-Source Agreement) standards. The 10GBase-SR SFP+ delivers 10 Gigabit connectivity over multimode fibre cable with a range of up to 330 m (1082 ft).
Enhance your network capabilities and reliability
The 10 Gigabit network card features the Intel® 82599 chipset, delivering the power, performance and enhanced capabilities you need for reliable network connections to your server or computer. The Intel chip offers many advanced features including Intel® Virtualization Technology for Connectivity, PXE network boot support and up to 15K jumbo frame support.
The 10G NIC connects easily through an available PCI Express expansion slot, and is compliant with PCIe Rev. 2 x8 (or higher). The network card comes with a standard profile, and also includes a low-profile bracket, for versatile installation.
The PEX10000SRI is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Compliant with IEEE 802.3ae (10GBASE-SR)
Supports PXE network boot support, VLAN tagging, link aggregation
Up to 15K jumbo frame support
Up to 20Gbps (full duplex) bandwidth
Upgrade your server or workstation to 10G Ethernet for fast, high-bandwidth connectivity over multimode fibre
Single-port 10G network card with installed multimode SFP+ transceiver (up to 330 m range)
Intel 82599 chipset with Intel Virtualization Technology for Connectivity
Supports PXE network boot support, VLAN tagging, link aggregation
Up to 15K jumbo frame support
Up to 20Gbps (full duplex) bandwidth
Upgrade your server or workstation to 10G Ethernet for fast, high-bandwidth connectivity over multimode fibre
Single-port 10G network card with installed multimode SFP+ transceiver (up to 330 m range)
Intel 82599 chipset with Intel Virtualization Technology for Connectivity
Applications
Connect servers and workstations at 10Gbps over multimode fibre
Supports secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Ensure reliable network performance with the pre-installed multimode SFP+ transceiver, with a range of up to 330 m (1082 ft.)
Create a video / audio editing console with 10Gbps access to network storage+
Supports secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Ensure reliable network performance with the pre-installed multimode SFP+ transceiver, with a range of up to 330 m (1082 ft.)
Create a video / audio editing console with 10Gbps access to network storage+
Whats in the package?
10G SFP+ fibre network card
10GBase-SR SFP+ transceiver module
Low-profile bracket
Quick-start guide
10GBase-SR SFP+ transceiver module
Low-profile bracket
Quick-start guide
