- RS Stock No.:
- 762-0989
- Mfr. Part No.:
- E762NEO
- Brand:
- Eclipse
119 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£6.11
(exc. VAT)
£7.33
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £6.11 | £3.055 |
5 - 9 | £5.80 | £2.90 |
10 - 29 | £5.47 | £2.735 |
30 + | £5.15 | £2.575 |
*price indicative |
- RS Stock No.:
- 762-0989
- Mfr. Part No.:
- E762NEO
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Shallow Pot Neodymium Magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 10mm |
Pull Force | 2.5kg |
Thickness | 4.5mm |
Attachment Type | None |
Length | 4.5mm |