- RS Stock No.:
- 192-5357
- Mfr. Part No.:
- E1100/NEO/W/RS
- Brand:
- Eclipse
Discontinued product
- RS Stock No.:
- 192-5357
- Mfr. Part No.:
- E1100/NEO/W/RS
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
Available in a variety of colours to suit any environment
With countersunk hole for screw fixing
Available in a variety of colours to suit any environment
With countersunk hole for screw fixing
Specifications
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 16mm |
Pull Force | 6kg |
Thread Size | M3 |
Thickness | 5mm |
Attachment Type | Screw |