Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 262-0684
- Mfr. Part No.:
- WVA4/B16
- Brand:
- Wade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wade | |
Body Material | Brass | |
Maximum Air Pressure | 6.7bar | |
Maximum Liquid Pressure | 6.7bar | |
Select all | ||
---|---|---|
Brand Wade | ||
Body Material Brass | ||
Maximum Air Pressure 6.7bar | ||
Maximum Liquid Pressure 6.7bar | ||
RoHS Status: Not Applicable

Standards
BS 2051
Wade Needle Valves – Compression Fittings – Brass
Brass body and spindle valves to BS2051, giving a finer control of mediums such as gases, air, oil and water. For medium pressure applications
The pressure ratings given are the maximum permissible for the valves and therefore reference should be made to the maximum working pressures for the appropriate tubing to be used. The lower pressure of the two must always be used as the safe working pressure
Sealed with Nitrile Rubber O-Rings. Operating temperature from –40 to +135°C. All have standard configuration unless stated. Tube - Tube connection for imperial O/D tubing
The pressure ratings given are the maximum permissible for the valves and therefore reference should be made to the maximum working pressures for the appropriate tubing to be used. The lower pressure of the two must always be used as the safe working pressure
Sealed with Nitrile Rubber O-Rings. Operating temperature from –40 to +135°C. All have standard configuration unless stated. Tube - Tube connection for imperial O/D tubing
Wade