QNAP Desktop 2 Bay NAS

Unavailable
RS will no longer stock this product.
RS Stock No.:
805-6269
Mfr. Part No.:
HS-210
Brand:
QNAP
Find similar products by selecting one or more attributes.
Select all

Brand

QNAP

Model

Desktop

Desktop/Rackmount

Desktop

Number of Bays

2

USB Ports

2 x USB 2.0, 2 x USB 3.0

Ethernet Ports

1 x 10/100/1000

Dimensions

220 x 302 x 41.3mm

Weight

1.6kg

Length

220mm

Height

41.3mm

Width

302mm

Ethernet Ports - Network Speed

10/100/1000Mbit/s

COO (Country of Origin):
TW