Western Digital MY CLOUD HOME PERSONAL CLOUD STORAGE NAS
- RS Stock No.:
- 256-6005
- Mfr. Part No.:
- WDBVXC0080HWT-EESN
- Brand:
- Western Digital
2 In stock - FREE next working day delivery available
Price Each
£514.36
(exc. VAT)
£617.23
(inc. VAT)
Units | Per unit |
---|---|
1 + | £514.36 |
- RS Stock No.:
- 256-6005
- Mfr. Part No.:
- WDBVXC0080HWT-EESN
- Brand:
- Western Digital
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Product Details
The Western Digital My Cloud Home is an easy-to-use personal cloud storage device that plugs directly into your Wi-Fi router at home so you can save all your digital content in one central place. Unlike a NAS, its a simple centralized solution to back up your photos, videos and files, and have it stored in one place.
Capacity 8TB
Personal cloud storage
Personal cloud storage
Specifications
Attribute | Value |
---|---|
Model | MY CLOUD HOME PERSONAL CLOUD STORAGE |
Capacity | 8 TB |
Related links
- Western Digital MY CLOUD HOME DUO PERSONAL CLOUD STORAGE NAS
- Western Digital MY CLOUD HOME PERSONAL CLOUD STORAGE 3.5 inch 4 TB...
- Western Digital MY CLOUD HOME PERSONAL CLOUD STORAGE 3.5 inch 3 TB...
- Western Digital My Cloud Pro Series NAS
- Western Digital My Cloud Expert Series NAS
- Western Digital My Cloud Pro Series NAS Drive
- Western Digital MY CLOUD HOMEPERSONAL CLOUD STORAGE 3.5 inch 2 TB...
- Western Digital My Cloud EX2 Ultra 3.5 inch 12 TB External Hard Disk Drive