RS PRO 10mm Corded Nail Gun, Type C - EuroPlug, Type G - British 3-pin
- RS Stock No.:
- 134-0386
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.72
(exc. VAT)
£110.06
(inc. VAT)
- RS Stock No.:
- 134-0386
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Staple Leg Length | 10mm | |
| Corded/Cordless | Corded | |
| Plug Type | Type C - EuroPlug, Type G - British 3-pin | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Staple Leg Length 10mm | ||
Corded/Cordless Corded | ||
Plug Type Type C - EuroPlug, Type G - British 3-pin | ||
RS Pro 3.6 V Cordless Tacker
RS Pro cordless tacker gun, used with easy to load staple magazine. A powerful and balanced tool leaves one hand free to adjust the material to be fixed.
Features and Benefits
Charging time 3.5 hours GS approved
Compact and lightweight
Soft grip for safe and comfortable handling
Charge level indicator
Battery level indicator
Easy to load staple magazine
Tacker more than 1200 staples by fully charge battery
Application Information
RS Pro cordless tacker, ideal for fitting wood panels, fibreboard and mouldings.

