Bosch GOP 10.8V-LI Cordless Multi Cutter
- RS Stock No.:
- 764-6344
- Mfr. Part No.:
- 060185800V
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-6344
- Mfr. Part No.:
- 060185800V
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Multitool Type | Multi Cutter | |
| Corded/Cordless | Cordless | |
| Length | 280mm | |
| Model Number | GOP 10.8V-LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Multitool Type Multi Cutter | ||
Corded/Cordless Cordless | ||
Length 280mm | ||
Model Number GOP 10.8V-LI | ||
- COO (Country of Origin):
- MY
10.8V Multi-Cutter L-Boxx (GOP 10.8V-LI)
Multi-cutter for use with soft/hard wood, particle boards, drywalls, tiles/ceramics, plastic, stone, masonry and metal for cutting, sanding, scraping, trimming, rasping, removing grout or adhesive and light grinding
Precise sanding and precise flush cuts
Plunge cuts in tight spaces
Close-edge sanding
1/4in hexagon tool holder with variable angle adjustment within 240°
Variable speed dial
Plastic nose – no softgrip marks on work piece
Plunge cuts in tight spaces
Close-edge sanding
1/4in hexagon tool holder with variable angle adjustment within 240°
Variable speed dial
Plastic nose – no softgrip marks on work piece
Supplied with
L-Boxx inlay and L-Boxx, sanding plate, 5 sanding sheets, BIM plunge cut saw blade wood and metal, hex allen key, 2 x 2.5 Ah Li-ion batteries and 30 min charger, 36 accessories
