RS PRO RC 230 EURO 230V Miniature Corded Drill Kit Corded Drill Kit, Type F - Schuko plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
487-1367
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

Type F - Schuko plug

Model Number

RC 230 EURO

Speed

8000 → 25000rpm

Voltage Rating

230V

Wattage

87W

RoHS Status: Not Applicable

COO (Country of Origin):
CN