RS PRO RC230X Corded Rotary Tool, Type C - EuroPlug, Type G - British 3-pin

RS Stock No.:
162-5349
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multitool Type

Rotary Tool

Corded/Cordless

Corded

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Model Number

RC230X

Speed

25000rpm

Voltage Rating

230V

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Speed: 10,000-32,000 rpm
Voltage: 220v-240v, 50HZ
Flexi-drive & hanging stand
Chuck capacity:
1.0mm dia.
1.35mm dia.
3.0mm dia.
3.2mm dia.
Attractive aluminium case
Speeds 10,000 to 32,000 rpm
Available voltages 220v t0 240v, 50HZ
Flexi-drive & hanging stand for conversion into a hanging motor
Chuck capacity 1.0, 1.35, 3.0, 3.2mm dia.
Attractive aluminium carry and storage case
1.8m cable